
5990120007F | |
|---|---|
DigiKey Part Number | 350-4354-2-ND - Tape & Reel (TR) 350-4354-1-ND - Cut Tape (CT) 350-4354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990120007F |
Description | LED ORANGE-RED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 625nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,91600 Kč | 29,16 Kč |
| 100 | 2,02470 Kč | 202,47 Kč |
| 500 | 1,61932 Kč | 809,66 Kč |
| 1 000 | 1,48476 Kč | 1 484,76 Kč |
| 2 000 | 1,36978 Kč | 2 739,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29724 Kč | 5 188,96 Kč |
| 8 000 | 1,21225 Kč | 9 698,00 Kč |
| 12 000 | 1,16862 Kč | 14 023,44 Kč |
| 20 000 | 1,11925 Kč | 22 385,00 Kč |
| 28 000 | 1,08986 Kč | 30 516,08 Kč |
| 40 000 | 1,06117 Kč | 42 446,80 Kč |
| 100 000 | 0,99780 Kč | 99 780,00 Kč |
| 200 000 | 0,95833 Kč | 191 666,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |



