599-0411-127F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

599-0411-127F

DigiKey Part Number
350-599-0411-127FTR-ND - Tape & Reel (TR)
350-599-0411-127FCT-ND - Cut Tape (CT)
350-599-0411-127FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
599-0411-127F
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
599-0411-127F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
-
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.53mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 826
Factory Stock: 108 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,08000 Kč7,08 Kč
104,91600 Kč49,16 Kč
1003,47240 Kč347,24 Kč
5002,82204 Kč1 411,02 Kč
1 0002,60708 Kč2 607,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37656 Kč7 129,68 Kč
6 0002,23232 Kč13 393,92 Kč
9 0002,15824 Kč19 424,16 Kč
15 0002,07456 Kč31 118,40 Kč
21 0002,02476 Kč42 519,96 Kč
30 0001,97617 Kč59 285,10 Kč
75 0001,86888 Kč140 166,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,08000 Kč
Unit Price with VAT:8,56680 Kč