Red 629nm LED Indication - Discrete 2.3V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988J10103F

DigiKey Part Number
350-5988J10103FTR-ND - Tape & Reel (TR)
350-5988J10103FCT-ND - Cut Tape (CT)
350-5988J10103FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988J10103F
Description
LED RED 4PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 629nm LED Indication - Discrete 2.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
-
Height (Max)
3.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,55400 Kč95,54 Kč
1006,91880 Kč691,88 Kč
5005,73666 Kč2 868,33 Kč
1 0005,34861 Kč5 348,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,92225 Kč9 844,50 Kč
4 0004,64775 Kč18 591,00 Kč
6 0004,50698 Kč27 041,88 Kč
10 0004,34795 Kč43 479,50 Kč
14 0004,25337 Kč59 547,18 Kč
20 0004,16113 Kč83 222,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč