Red, Green, Blue (RGB) 623nm Red, 523nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988F10313F

DigiKey Part Number
350-5988F10313FTR-ND - Tape & Reel (TR)
350-5988F10313FCT-ND - Cut Tape (CT)
350-5988F10313FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988F10313F
Description
LED RGB 6PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 523nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA Red, 20mA Green, 20mA Blue
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Package / Case
6-PLCC
Color
Supplier Device Package
Configuration
Independent
Size / Dimension
3.70mm L x 3.50mm W
Millicandela Rating
Height (Max)
2.80mm
Lens Style
Round with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3V Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,15200 Kč61,52 Kč
1004,37600 Kč437,60 Kč
5003,57680 Kč1 788,40 Kč
1 0003,31306 Kč3 313,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91627 Kč8 748,81 Kč
6 0002,74629 Kč16 477,74 Kč
9 0002,65907 Kč23 931,63 Kč
15 0002,56057 Kč38 408,55 Kč
21 0002,50196 Kč52 541,16 Kč
30 0002,44478 Kč73 343,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč