
5988D40107F | |
|---|---|
DigiKey Part Number | 350-5988D40107FTR-ND - Tape & Reel (TR) 350-5988D40107FCT-ND - Cut Tape (CT) 350-5988D40107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988D40107F |
Description | LED YELLOW 0603 SMD 7" RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.11mm |
Lens Size 1.23mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 100 | 2,90730 Kč | 290,73 Kč |
| 500 | 2,34750 Kč | 1 173,75 Kč |
| 1 000 | 2,16188 Kč | 2 161,88 Kč |
| 2 000 | 2,00390 Kč | 4 007,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83336 Kč | 7 333,44 Kč |
| 8 000 | 1,72123 Kč | 13 769,84 Kč |
| 12 000 | 1,66368 Kč | 19 964,16 Kč |
| 20 000 | 1,59864 Kč | 31 972,80 Kč |
| 28 000 | 1,55992 Kč | 43 677,76 Kč |
| 40 000 | 1,52216 Kč | 60 886,40 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |


