
5988D10107F | |
|---|---|
DigiKey Part Number | 350-5988D10107FTR-ND - Tape & Reel (TR) 350-5988D10107FCT-ND - Cut Tape (CT) 350-5988D10107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988D10107F |
Description | LED RED 0603 SMD 7" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 500 | 2,35556 Kč | 1 177,78 Kč |
| 1 000 | 2,17056 Kč | 2 170,56 Kč |
| 2 000 | 2,01277 Kč | 4 025,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91617 Kč | 7 664,68 Kč |
| 8 000 | 1,79990 Kč | 14 399,20 Kč |
| 12 000 | 1,74019 Kč | 20 882,28 Kč |
| 20 000 | 1,67274 Kč | 33 454,80 Kč |
| 28 000 | 1,63260 Kč | 45 712,80 Kč |
| 40 000 | 1,59343 Kč | 63 737,20 Kč |
| 100 000 | 1,50696 Kč | 150 696,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


