1208 (3020 Metric) RA 3.20x1.50x1.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988840307F

DigiKey Part Number
350-5988840307FTR-ND - Tape & Reel (TR)
350-5988840307FCT-ND - Cut Tape (CT)
350-5988840307FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988840307F
Description
LED BLUE/GRN/YLW CLEAR 1208 R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
5988840307F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.2V Blue, 3.2V Green, 2.2V Yellow
Current - Test
20mA Blue, 20mA Green, 20mA Yellow
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,63000 Kč48,63 Kč
1034,98500 Kč349,85 Kč
10026,86400 Kč2 686,40 Kč
50023,28888 Kč11 644,44 Kč
1 00022,12355 Kč22 123,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,04361 Kč63 130,83 Kč
6 00020,27105 Kč121 626,30 Kč
9 00019,87564 Kč178 880,76 Kč
Manufacturers Standard Package
Unit Price without VAT:48,63000 Kč
Unit Price with VAT:58,84230 Kč