
5988391117F | |
|---|---|
DigiKey Part Number | 350-3028-2-ND - Tape & Reel (TR) 350-3028-1-ND - Cut Tape (CT) 350-3028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988391117F |
Description | LED BLUE CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 5,27638 Kč | 2 638,19 Kč |
| 1 000 | 4,91353 Kč | 4 913,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36170 Kč | 13 085,10 Kč |
| 6 000 | 4,12866 Kč | 24 771,96 Kč |
| 9 000 | 4,00919 Kč | 36 082,71 Kč |
| 15 000 | 3,87428 Kč | 58 114,20 Kč |
| 21 000 | 3,79405 Kč | 79 675,05 Kč |
| 30 000 | 3,71583 Kč | 111 474,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

