


5988260107F | |
|---|---|
DigiKey Part Number | 350-2052-2-ND - Tape & Reel (TR) 350-2052-1-ND - Cut Tape (CT) 350-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988260107F |
Description | LED YELLOW/GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988260107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,30560 Kč | 230,56 Kč |
| 500 | 1,84950 Kč | 924,75 Kč |
| 1 000 | 1,69874 Kč | 1 698,74 Kč |
| 2 000 | 1,57002 Kč | 3 140,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,48955 Kč | 5 958,20 Kč |
| 8 000 | 1,39443 Kč | 11 155,44 Kč |
| 12 000 | 1,34559 Kč | 16 147,08 Kč |
| 20 000 | 1,29036 Kč | 25 807,20 Kč |
| 28 000 | 1,25750 Kč | 35 210,00 Kč |
| 40 000 | 1,22541 Kč | 49 016,40 Kč |
| 100 000 | 1,15455 Kč | 115 455,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



