
5982D00127F | |
|---|---|
DigiKey Part Number | 350-5982D00127FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5982D00127F |
Description | 0605 RA SMLED WHITE 5MA 7"RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.27mm x 0.50mm |
Series | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.60mm W |
Lens Transparency Diffused | Height (Max) 1.45mm |
Millicandela Rating |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,60587 Kč | 19 270,44 Kč |
| Unit Price without VAT: | 1,60587 Kč |
|---|---|
| Unit Price with VAT: | 1,94310 Kč |

