White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

598-2N00-107F

DigiKey Part Number
350-598-2N00-107FTR-ND - Tape & Reel (TR)
350-598-2N00-107FCT-ND - Cut Tape (CT)
350-598-2N00-107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
598-2N00-107F
Description
LED WHITE DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
598-2N00-107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Diffused
Height (Max)
0.35mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 395
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
104,06700 Kč40,67 Kč
1002,85720 Kč285,72 Kč
5002,30412 Kč1 152,06 Kč
1 0002,12184 Kč2 121,84 Kč
2 0001,96605 Kč3 932,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,73156 Kč10 389,36 Kč
12 0001,63125 Kč19 575,00 Kč
18 0001,57977 Kč28 435,86 Kč
30 0001,52162 Kč45 648,60 Kč
42 0001,48703 Kč62 455,26 Kč
60 0001,45328 Kč87 196,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč