
598-2L01-107F | |
|---|---|
DigiKey Part Number | 350-598-2L01-107FTR-ND - Tape & Reel (TR) 350-598-2L01-107FCT-ND - Cut Tape (CT) 350-598-2L01-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2L01-107F |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2L01-107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,88400 Kč | 48,84 Kč |
| 100 | 3,45010 Kč | 345,01 Kč |
| 500 | 2,80260 Kč | 1 401,30 Kč |
| 1 000 | 2,58852 Kč | 2 588,52 Kč |
| 2 000 | 2,40623 Kč | 4 812,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29624 Kč | 9 184,96 Kč |
| 8 000 | 2,16194 Kč | 17 295,52 Kč |
| 12 000 | 2,09304 Kč | 25 116,48 Kč |
| 20 000 | 2,01520 Kč | 40 304,00 Kč |
| 28 000 | 1,96888 Kč | 55 128,64 Kč |
| 40 000 | 1,92370 Kč | 76 948,00 Kč |
| 100 000 | 1,82397 Kč | 182 397,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


