White LED Indication - Discrete 3.2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

598-2A01-107F

DigiKey Part Number
350-598-2A01-107FTR-ND - Tape & Reel (TR)
350-598-2A01-107FCT-ND - Cut Tape (CT)
350-598-2A01-107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
598-2A01-107F
Description
LED WHITE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
598-2A01-107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm x 0.50mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Lens Color
Yellow
Package / Case
0402 (1005 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,36000 Kč33,60 Kč
1002,34340 Kč234,34 Kč
5001,87890 Kč939,45 Kč
1 0001,72499 Kč1 724,99 Kč
2 0001,59375 Kč3 187,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,39700 Kč8 382,00 Kč
12 0001,31225 Kč15 747,00 Kč
18 0001,26873 Kč22 837,14 Kč
30 0001,21956 Kč36 586,80 Kč
42 0001,19031 Kč49 993,02 Kč
60 0001,16176 Kč69 705,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč