
5977703607F | |
|---|---|
DigiKey Part Number | 350-2341-2-ND - Tape & Reel (TR) 350-2341-1-ND - Cut Tape (CT) 350-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977703607F |
Description | LED GREEN/RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5977703607F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 639nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,05100 Kč | 170,51 Kč |
| 100 | 12,68260 Kč | 1 268,26 Kč |
| 500 | 10,73802 Kč | 5 369,01 Kč |
| 1 000 | 10,10168 Kč | 10 101,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47061 Kč | 28 411,83 Kč |
| 6 000 | 9,04715 Kč | 54 282,90 Kč |
| 9 000 | 8,83022 Kč | 79 471,98 Kč |
| 15 000 | 8,58555 Kč | 128 783,25 Kč |
| 21 000 | 8,44014 Kč | 177 242,94 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |



