
5977701207F | |
|---|---|
DigiKey Part Number | 350-1578-2-ND - Tape & Reel (TR) 350-1578-1-ND - Cut Tape (CT) 350-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977701207F |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm Green, 630nm Red |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.39mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-A203-A00J1 | Broadcom Limited | 13 901 | 516-3061-1-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 100 | 14,80150 Kč | 1 480,15 Kč |
| 500 | 12,57864 Kč | 6 289,32 Kč |
| 1 000 | 11,85211 Kč | 11 852,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,01965 Kč | 22 039,30 Kč |
| 4 000 | 10,50745 Kč | 42 029,80 Kč |
| 6 000 | 10,24507 Kč | 61 470,42 Kč |
| 10 000 | 9,94902 Kč | 99 490,20 Kč |
| 14 000 | 9,77304 Kč | 136 822,56 Kč |
| 20 000 | 9,60157 Kč | 192 031,40 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |




