597-6601-607F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5976325607F

DigiKey Part Number
350-4393-2-ND - Tape & Reel (TR)
350-4393-1-ND - Cut Tape (CT)
350-4393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5976325607F
Description
LED GREEN 1206 SMD BOTTOM ENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
530nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.23mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,35000 Kč19,35 Kč
1013,52400 Kč135,24 Kč
1009,95360 Kč995,36 Kč
5008,36484 Kč4 182,42 Kč
1 0007,84407 Kč7 844,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,31907 Kč21 957,21 Kč
6 0006,97226 Kč41 833,56 Kč
9 0006,79455 Kč61 150,95 Kč
15 0006,59399 Kč98 909,85 Kč
21 0006,47481 Kč135 971,01 Kč
30 0006,35863 Kč190 758,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,35000 Kč
Unit Price with VAT:23,41350 Kč