
5975906507F | |
|---|---|
DigiKey Part Number | 350-4392-2-ND - Tape & Reel (TR) 350-4392-1-ND - Cut Tape (CT) 350-4392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975906507F |
Description | LED WHITE 0805 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 6,69630 Kč | 669,63 Kč |
| 500 | 5,55146 Kč | 2 775,73 Kč |
| 1 000 | 5,17496 Kč | 5 174,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69067 Kč | 14 072,01 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

