White LED Indication - Discrete 2.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5975906507F

DigiKey Part Number
350-4392-2-ND - Tape & Reel (TR)
350-4392-1-ND - Cut Tape (CT)
350-4392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5975906507F
Description
LED WHITE 0805 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.24mm
Mfr
Voltage - Forward (Vf) (Typ)
2.9V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Color
Supplier Device Package
Configuration
Standard
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.93mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLMN2WB1CW1Rohm Semiconductor53 251846-SMLMN2WB1CW1CT-ND11,47000 KčParametric Equivalent
In-Stock: 5 900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
109,19700 Kč91,97 Kč
1006,65080 Kč665,08 Kč
5005,51378 Kč2 756,89 Kč
1 0005,13984 Kč5 139,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,65884 Kč13 976,52 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč