
5973904507F | |
|---|---|
DigiKey Part Number | 350-4383-2-ND - Tape & Reel (TR) 350-4383-1-ND - Cut Tape (CT) 350-4383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973904507F |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.68mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 8,94700 Kč | 89,47 Kč |
| 100 | 6,47150 Kč | 647,15 Kč |
| 500 | 5,35528 Kč | 2 677,64 Kč |
| 1 000 | 4,98864 Kč | 4 988,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43033 Kč | 13 290,99 Kč |
| 6 000 | 4,19481 Kč | 25 168,86 Kč |
| 9 000 | 4,07408 Kč | 36 666,72 Kč |
| 15 000 | 3,93774 Kč | 59 066,10 Kč |
| 21 000 | 3,85666 Kč | 80 989,86 Kč |
| 30 000 | 3,77760 Kč | 113 328,00 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

