
5973902507F | |
|---|---|
DigiKey Part Number | 350-2333-2-ND - Tape & Reel (TR) 350-2333-1-ND - Cut Tape (CT) 350-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973902507F |
Description | LED COOL WHITE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973902507F Models |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Package / Case 1208 (3020 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.00mm W |
Lens Transparency Clear | Height (Max) 1.30mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 28,96800 Kč | 289,68 Kč |
| 100 | 22,02970 Kč | 2 202,97 Kč |
| 500 | 18,96390 Kč | 9 481,95 Kč |
| 1 000 | 17,96326 Kč | 17 963,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,54667 Kč | 41 366,67 Kč |
| 5 000 | 15,87946 Kč | 79 397,30 Kč |
| 7 500 | 15,53793 Kč | 116 534,47 Kč |
| 12 500 | 15,15269 Kč | 189 408,62 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |

