
5973407507F | |
|---|---|
DigiKey Part Number | 350-3855-2-ND - Tape & Reel (TR) 350-3855-1-ND - Cut Tape (CT) 350-3855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973407507F |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 135° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0402 (1006 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.60mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 100 | 7,62650 Kč | 762,65 Kč |
| 500 | 6,34308 Kč | 3 171,54 Kč |
| 1 000 | 5,92228 Kč | 5 922,28 Kč |
| 2 000 | 5,56468 Kč | 11 129,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,07429 Kč | 25 371,45 Kč |
| 10 000 | 4,83517 Kč | 48 351,70 Kč |
| 15 000 | 4,71267 Kč | 70 690,05 Kč |
| 25 000 | 4,57441 Kč | 114 360,25 Kč |
| 35 000 | 4,49225 Kč | 157 228,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


