
5973211507F | |
|---|---|
DigiKey Part Number | 350-3031-2-ND - Tape & Reel (TR) 350-3031-1-ND - Cut Tape (CT) 350-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973211507F |
Description | LED ORANGE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 612nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,96290 Kč | 696,29 Kč |
| 500 | 5,77486 Kč | 2 887,43 Kč |
| 1 000 | 5,38452 Kč | 5 384,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86204 Kč | 12 155,10 Kč |
| 5 000 | 4,60033 Kč | 23 001,65 Kč |
| 7 500 | 4,46613 Kč | 33 495,97 Kč |
| 12 500 | 4,31458 Kč | 53 932,25 Kč |
| 17 500 | 4,22447 Kč | 73 928,23 Kč |
| 25 000 | 4,13661 Kč | 103 415,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







