
5973032507F | |
|---|---|
DigiKey Part Number | 350-2326-2-ND - Tape & Reel (TR) 350-2326-1-ND - Cut Tape (CT) 350-2326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973032507F |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 620nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 9,64860 Kč | 964,86 Kč |
| 500 | 8,08758 Kč | 4 043,79 Kč |
| 1 000 | 7,57587 Kč | 7 575,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88113 Kč | 17 202,83 Kč |
| 5 000 | 6,53848 Kč | 32 692,40 Kč |
| 7 500 | 6,36293 Kč | 47 721,98 Kč |
| 12 500 | 6,16476 Kč | 77 059,50 Kč |
| 17 500 | 6,04694 Kč | 105 821,45 Kč |
| 25 000 | 5,93205 Kč | 148 301,25 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

