
5973001207NF | |
|---|---|
DigiKey Part Number | 350-5973001207NFTR-ND - Tape & Reel (TR) 350-5973001207NFCT-ND - Cut Tape (CT) 350-5973001207NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973001207NF |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 100 | 10,04540 Kč | 1 004,54 Kč |
| 500 | 8,44204 Kč | 4 221,02 Kč |
| 1 000 | 7,91646 Kč | 7 916,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,61997 Kč | 15 239,94 Kč |
| 4 000 | 7,23423 Kč | 28 936,92 Kč |
| 6 000 | 7,03661 Kč | 42 219,66 Kč |
| 10 000 | 6,81345 Kč | 68 134,50 Kč |
| 14 000 | 6,68075 Kč | 93 530,50 Kč |
| 20 000 | 6,55139 Kč | 131 027,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


