
5972903507F | |
|---|---|
DigiKey Part Number | 350-2325-2-ND - Tape & Reel (TR) 350-2325-1-ND - Cut Tape (CT) 350-2325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972903507F |
Description | LED COOL WHT CLEAR 0605 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.55mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,06900 Kč | 260,69 Kč |
| 100 | 19,72930 Kč | 1 972,93 Kč |
| 500 | 16,92466 Kč | 8 462,33 Kč |
| 1 000 | 16,00889 Kč | 16 008,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,54977 Kč | 43 649,31 Kč |
| 6 000 | 13,96509 Kč | 83 790,54 Kč |
| 9 000 | 13,66580 Kč | 122 992,20 Kč |
| 15 000 | 13,32824 Kč | 199 923,60 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

