
5972603507F | |
|---|---|
DigiKey Part Number | 350-2324-2-ND - Tape & Reel (TR) 350-2324-1-ND - Cut Tape (CT) 350-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972603507F |
Description | LED BLUE CLEAR 0605 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.15mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 10 | 41,81500 Kč | 418,15 Kč |
| 100 | 32,33850 Kč | 3 233,85 Kč |
| 500 | 28,16868 Kč | 14 084,34 Kč |
| 1 000 | 26,81037 Kč | 26 810,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,58884 Kč | 73 766,52 Kč |
| 6 000 | 23,72334 Kč | 142 340,04 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |

