Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972403507F

DigiKey Part Number
350-2322-2-ND - Tape & Reel (TR)
350-2322-1-ND - Cut Tape (CT)
350-2322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5972403507F
Description
LED YELLOW CLEAR 0605 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.55mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
135°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.15mm W
Millicandela Rating
Height (Max)
0.55mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1014,20300 Kč142,03 Kč
10010,45900 Kč1 045,90 Kč
5008,79184 Kč4 395,92 Kč
1 0008,24585 Kč8 245,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,39918 Kč22 197,54 Kč
6 0007,04919 Kč42 295,14 Kč
9 0006,86987 Kč61 828,83 Kč
15 0006,66757 Kč100 013,55 Kč
21 0006,54734 Kč137 494,14 Kč
30 0006,43009 Kč192 902,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč