
5972033507F | |
|---|---|
DigiKey Part Number | 350-2320-2-ND - Tape & Reel (TR) 350-2320-1-ND - Cut Tape (CT) 350-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972033507F |
Description | LED RED CLEAR 0605 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 135° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.15mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 100 | 9,58310 Kč | 958,31 Kč |
| 500 | 8,03270 Kč | 4 016,35 Kč |
| 1 000 | 7,52446 Kč | 7 524,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73939 Kč | 20 218,17 Kč |
| 6 000 | 6,41362 Kč | 38 481,72 Kč |
| 9 000 | 6,24669 Kč | 56 220,21 Kč |
| 15 000 | 6,05831 Kč | 90 874,65 Kč |
| 21 000 | 5,94634 Kč | 124 873,14 Kč |
| 30 000 | 5,83718 Kč | 175 115,40 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

