
5972003507F | |
|---|---|
DigiKey Part Number | 350-2319-2-ND - Tape & Reel (TR) 350-2319-1-ND - Cut Tape (CT) 350-2319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972003507F |
Description | LED RED CLEAR 0605 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 9,64860 Kč | 964,86 Kč |
| 500 | 8,08758 Kč | 4 043,79 Kč |
| 1 000 | 7,57587 Kč | 7 575,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,78543 Kč | 20 356,29 Kč |
| 6 000 | 6,45745 Kč | 38 744,70 Kč |
| 9 000 | 6,28937 Kč | 56 604,33 Kč |
| 15 000 | 6,09971 Kč | 91 495,65 Kč |
| 21 000 | 5,98697 Kč | 125 726,37 Kč |
| 30 000 | 5,87706 Kč | 176 311,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

