
597-6322-107F | |
|---|---|
DigiKey Part Number | 350-597-6322-107FTR-ND - Tape & Reel (TR) 350-597-6322-107FCT-ND - Cut Tape (CT) 350-597-6322-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-6322-107F |
Description | LED GREEN 1206 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 1.20mm Dia | Height (Max) 1.73mm |
Voltage - Forward (Vf) (Typ) 3.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,91880 Kč | 691,88 Kč |
| 500 | 5,73666 Kč | 2 868,33 Kč |
| 1 000 | 5,34861 Kč | 5 348,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,92225 Kč | 9 844,50 Kč |
| 4 000 | 4,64775 Kč | 18 591,00 Kč |
| 6 000 | 4,50698 Kč | 27 041,88 Kč |
| 10 000 | 4,34795 Kč | 43 479,50 Kč |
| 14 000 | 4,25337 Kč | 59 547,18 Kč |
| 20 000 | 4,16113 Kč | 83 222,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



