
597-3003-407NF | |
|---|---|
DigiKey Part Number | 350-597-3003-407NFTR-ND - Tape & Reel (TR) 350-597-3003-407NFCT-ND - Cut Tape (CT) 350-597-3003-407NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-3003-407NF |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.15V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.93mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,96800 Kč | 49,68 Kč |
| 100 | 3,50900 Kč | 350,90 Kč |
| 500 | 2,85186 Kč | 1 425,93 Kč |
| 1 000 | 2,63462 Kč | 2 634,62 Kč |
| 2 000 | 2,44970 Kč | 4 899,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,33829 Kč | 9 353,16 Kč |
| 8 000 | 2,20204 Kč | 17 616,32 Kč |
| 12 000 | 2,13215 Kč | 25 585,80 Kč |
| 20 000 | 2,05319 Kč | 41 063,80 Kč |
| 28 000 | 2,00622 Kč | 56 174,16 Kč |
| 40 000 | 1,96039 Kč | 78 415,60 Kč |
| 100 000 | 1,85922 Kč | 185 922,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


