Red 630nm LED Indication - Discrete 1.65V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-2001-807F

DigiKey Part Number
350-597-2001-807FTR-ND - Tape & Reel (TR)
350-597-2001-807FCT-ND - Cut Tape (CT)
350-597-2001-807FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-2001-807F
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.65V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
-
Size / Dimension
4.00mm L x 3.55mm W
Height (Max)
4.08mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1010,85600 Kč108,56 Kč
1007,91830 Kč791,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,73616 Kč3 368,08 Kč
1 0006,29604 Kč6 296,04 Kč
1 5006,06996 Kč9 104,94 Kč
2 5005,81426 Kč14 535,65 Kč
3 5005,66202 Kč19 817,07 Kč
5 0005,51349 Kč27 567,45 Kč
12 5005,18530 Kč64 816,25 Kč
25 0004,98089 Kč124 522,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč