


5962929013F | |
|---|---|
DigiKey Part Number | 350-5962929013FTR-ND - Tape & Reel (TR) 350-5962929013FCT-ND - Cut Tape (CT) 350-5962929013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5962929013F |
Description | LED CBI 1.6MM BI-LVL GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) 2.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 140mcd |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.60mm Dia |
Color Green (x 2) | Voltage Rating 2.8V |
Configuration 2 High | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,37370 Kč | 18 373,70 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

