LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5962429013F

DigiKey Part Number
350-5962429013FTR-ND - Tape & Reel (TR)
350-5962429013FCT-ND - Cut Tape (CT)
350-5962429013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5962429013F
Description
LED CBI 1.6MM BI-LVL Y/GN SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow, Green
Wavelength - Peak
-
Configuration
2 High
Current
20mA
Millicandela Rating
20mcd Yellow, 140mcd Green
Viewing Angle
30°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage Rating
1.8V Yellow, 2.8V Green
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1030,57300 Kč305,73 Kč
10023,30780 Kč2 330,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,90526 Kč9 952,63 Kč
1 00018,86922 Kč18 869,22 Kč
1 50018,33811 Kč27 507,17 Kč
2 50017,73852 Kč44 346,30 Kč
3 50017,38197 Kč60 836,89 Kč
5 00017,03421 Kč85 171,05 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč