LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5962429013F

DigiKey Part Number
350-5962429013FTR-ND - Tape & Reel (TR)
350-5962429013FCT-ND - Cut Tape (CT)
350-5962429013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5962429013F
Description
LED CBI 1.6MM BI-LVL Y/GN SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
20mcd Yellow, 140mcd Green
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
1.60mm Dia
Color
Yellow, Green
Voltage Rating
1.8V Yellow, 2.8V Green
Configuration
2 High
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,34000 Kč42,34 Kč
1030,36600 Kč303,66 Kč
10023,14960 Kč2 314,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,77018 Kč9 885,09 Kč
1 00018,74117 Kč18 741,17 Kč
1 50018,21367 Kč27 320,51 Kč
2 50017,61814 Kč44 045,35 Kč
3 50017,26400 Kč60 424,00 Kč
5 00016,91861 Kč84 593,05 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč