


5962326013F | |
|---|---|
DigiKey Part Number | 350-5962326013FTR-ND - Tape & Reel (TR) 350-5962326013FCT-ND - Cut Tape (CT) 350-5962326013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5962326013F |
Description | LED CBI 1.6MM BILVL BLU/Y SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Yellow-Green 2.8V Blue, 1.8V Yellow-Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 25mcd Blue, 3mcd Yellow-Green |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.60mm Dia |
Color Blue, Yellow-Green | Voltage Rating 2.8V Blue, 1.8V Yellow-Green |
Configuration 2 High | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 30,36600 Kč | 303,66 Kč |
| 100 | 23,14960 Kč | 2 314,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,77018 Kč | 9 885,09 Kč |
| 1 000 | 18,74117 Kč | 18 741,17 Kč |
| 1 500 | 18,21367 Kč | 27 320,51 Kč |
| 2 500 | 17,61814 Kč | 44 045,35 Kč |
| 3 500 | 17,26400 Kč | 60 424,00 Kč |
| 5 000 | 16,91861 Kč | 84 593,05 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

