5961616013F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 1 698
Unit Price: 1,75000 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5961616013F

DigiKey Part Number
350-5961616013FTR-ND - Tape & Reel (TR)
350-5961616013FCT-ND - Cut Tape (CT)
350-5961616013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5961616013F
Description
LED CBI 1.6MM BI-LVL BLU SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Blue (x 2)
Wavelength - Peak
-
Configuration
2 High
Current
2mA
Millicandela Rating
6.5mcd
Viewing Angle
30°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage Rating
2.75V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes