LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5961515013F

DigiKey Part Number
350-5961515013FTR-ND - Tape & Reel (TR)
350-5961515013FCT-ND - Cut Tape (CT)
350-5961515013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5961515013F
Description
LED CBI 1.6MM BI-LVL ORNG SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
5.5mcd
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
1.60mm Dia
Color
Orange (x 2)
Voltage Rating
1.8V
Configuration
2 High
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
1035,68400 Kč356,84 Kč
10027,41460 Kč2 741,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,53544 Kč11 767,72 Kč
1 00022,35751 Kč22 357,51 Kč
1 50021,75409 Kč32 631,14 Kč
2 50021,07282 Kč52 682,05 Kč
3 50020,66762 Kč72 336,67 Kč
5 00020,27276 Kč101 363,80 Kč
Manufacturers Standard Package
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč