


5961414013F | |
|---|---|
DigiKey Part Number | 350-5961414013FTR-ND - Tape & Reel (TR) 350-5961414013FCT-ND - Cut Tape (CT) 350-5961414013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5961414013F |
Description | LED CBI 1.6MM BI-LVL YL SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 30° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,90526 Kč | 9 952,63 Kč |
| 1 000 | 18,86922 Kč | 18 869,22 Kč |
| 1 500 | 18,33811 Kč | 27 507,17 Kč |
| 2 500 | 17,73852 Kč | 44 346,30 Kč |
| 3 500 | 17,38197 Kč | 60 836,89 Kč |
| 5 000 | 17,03421 Kč | 85 171,05 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

