


595-2902-007NF | |
|---|---|
DigiKey Part Number | 350-595-2902-007NFTR-ND - Tape & Reel (TR) 350-595-2902-007NFCT-ND - Cut Tape (CT) 350-595-2902-007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595-2902-007NF |
Description | 2MM PRISM GREEN INGAN 7" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 3.3V 20mA Oval with Domed Top 1.83mm x 1.73mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 300mcd |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Diffused, Green |
Part Status Active | Lens Style Oval with Domed Top |
Color Green | Lens Size 1.83mm x 1.73mm |
Wavelength - Peak 522nm | Voltage Rating 3.3V |
Configuration Single | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 59,54200 Kč | 595,42 Kč |
| 100 | 46,89360 Kč | 4 689,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,66198 Kč | 24 997,19 Kč |
| 1 200 | 39,90092 Kč | 47 881,10 Kč |
| 1 800 | 38,99909 Kč | 70 198,36 Kč |
| 3 000 | 37,98162 Kč | 113 944,86 Kč |
| 4 200 | 37,37733 Kč | 156 984,79 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |

