LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3.3V 20mA Oval with Domed Top 1.83mm x 1.73mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3.3V 20mA Oval with Domed Top 1.83mm x 1.73mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

595-2602-007NF

DigiKey Part Number
350-595-2602-007NFTR-ND - Tape & Reel (TR)
350-595-2602-007NFCT-ND - Cut Tape (CT)
350-595-2602-007NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595-2602-007NF
Description
2MM PRISM BLUE 7" REEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3.3V 20mA Oval with Domed Top 1.83mm x 1.73mm Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Wavelength - Peak
465nm
Configuration
Single
Current
20mA
Millicandela Rating
80mcd
Viewing Angle
50°
Lens Type
Diffused, Blue
Lens Style
Oval with Domed Top
Lens Size
1.83mm x 1.73mm
Voltage Rating
3.3V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1050,41600 Kč504,16 Kč
10039,37960 Kč3 937,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60034,78178 Kč20 869,07 Kč
1 20033,24298 Kč39 891,58 Kč
1 80032,45486 Kč58 418,75 Kč
3 00031,56601 Kč94 698,03 Kč
4 20031,03779 Kč130 358,72 Kč
6 00030,52273 Kč183 136,38 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč