595-2902-007NF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595-2902-007NF
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

595-2602-007NF

DigiKey Part Number
350-595-2602-007NFTR-ND - Tape & Reel (TR)
350-595-2602-007NFCT-ND - Cut Tape (CT)
350-595-2602-007NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595-2602-007NF
Description
2MM PRISM BLUE 7" REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3.3V 20mA Oval with Domed Top 1.83mm x 1.73mm Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Wavelength - Peak
465nm
Configuration
Single
Current
20mA
Millicandela Rating
80mcd
Viewing Angle
50°
Lens Type
Diffused, Blue
Lens Style
Oval with Domed Top
Lens Size
1.83mm x 1.73mm
Voltage Rating
3.3V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1049,95500 Kč499,55 Kč
10039,01960 Kč3 901,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60034,46375 Kč20 678,25 Kč
1 20032,93902 Kč39 526,82 Kč
1 80032,15810 Kč57 884,58 Kč
3 00031,27738 Kč93 832,14 Kč
4 20030,75399 Kč129 166,76 Kč
6 00030,24364 Kč181 461,84 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč