LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow-Green Diffused 2.2V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow-Green Diffused 2.2V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

595-2211-007NF

DigiKey Part Number
350-595-2211-007NFTR-ND - Tape & Reel (TR)
350-595-2211-007NFCT-ND - Cut Tape (CT)
350-595-2211-007NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595-2211-007NF
Description
2MM PRISM YEL-GRN 7" REEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow-Green Diffused 2.2V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
595-2211-007NF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
127mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Oval with Domed Top
Part Status
Active
Lens Size
1.83mm x 1.65mm
Color
Yellow-Green
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Surface Mount, Right Angle
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1030,63700 Kč306,37 Kč
10023,40200 Kč2 340,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60020,31535 Kč12 189,21 Kč
1 20019,29759 Kč23 157,11 Kč
1 80018,77609 Kč33 796,96 Kč
3 00018,18739 Kč54 562,17 Kč
4 20017,83736 Kč74 916,91 Kč
6 00017,49617 Kč104 977,02 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč