


595-2101-007NF | |
|---|---|
DigiKey Part Number | 350-595-2101-007NFTR-ND - Tape & Reel (TR) 350-595-2101-007NFCT-ND - Cut Tape (CT) 350-595-2101-007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595-2101-007NF |
Description | 2MM PRISM RED 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 595-2101-007NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 75mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Oval with Domed Top | |
Lens Size | 1.83mm x 1.65mm | |
Voltage Rating | 2.1V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč |
| 10 | 30,56400 Kč | 305,64 Kč |
| 100 | 23,34640 Kč | 2 334,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,26712 Kč | 12 160,27 Kč |
| 1 200 | 19,25179 Kč | 23 102,15 Kč |
| 1 800 | 18,73153 Kč | 33 716,75 Kč |
| 3 000 | 18,14422 Kč | 54 432,66 Kč |
| 4 200 | 17,79503 Kč | 74 739,13 Kč |
| 6 000 | 17,45464 Kč | 104 727,84 Kč |
| Unit Price without VAT: | 42,65000 Kč |
|---|---|
| Unit Price with VAT: | 51,60650 Kč |





