


5942901013F | |
|---|---|
DigiKey Part Number | 350-5942901013FTR-ND - Tape & Reel (TR) 350-5942901013FCT-ND - Cut Tape (CT) 350-5942901013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942901013F |
Description | LED CBI 1.6MM GRN SMD RA 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 312mcd |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 1.60mm Dia |
Part Status Active | Voltage Rating 2.8V |
Color Green | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 23,85900 Kč | 238,59 Kč |
| 100 | 17,99000 Kč | 1 799,00 Kč |
| 500 | 15,39178 Kč | 7 695,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 13,90619 Kč | 22 249,90 Kč |
| 3 200 | 13,26970 Kč | 42 463,04 Kč |
| 4 800 | 12,94362 Kč | 62 129,38 Kč |
| 8 000 | 12,57576 Kč | 100 606,08 Kč |
| 11 200 | 12,35718 Kč | 138 400,42 Kč |
| 16 000 | 12,14403 Kč | 194 304,48 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

