LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5942504007F

DigiKey Part Number
350-5942504007FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5942504007F
Description
LED CBI 1.6MM ORNG SMD RA 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
3mcd
Manufacturer
Dialight
Viewing Angle
120°
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Lens Size
1.60mm Dia
Part Status
Active
Voltage Rating
1.8V
Color
Orange
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Current
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,66446 Kč21 328,92 Kč
Unit Price without VAT:10,66446 Kč
Unit Price with VAT:12,90400 Kč