LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5942404013F

DigiKey Part Number
350-5942404013FTR-ND - Tape & Reel (TR)
350-5942404013FCT-ND - Cut Tape (CT)
350-5942404013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5942404013F
Description
LED CBI 1.6MM YELLOW SMD RA 13"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
2.2mcd
Manufacturer
Dialight
Viewing Angle
120°
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Size
1.60mm Dia
Part Status
Active
Voltage Rating
1.8V
Color
Yellow
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Current
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1019,04100 Kč190,41 Kč
10014,20680 Kč1 420,68 Kč
50012,06408 Kč6 032,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60010,84343 Kč17 349,49 Kč
3 20010,31735 Kč33 015,52 Kč
4 80010,04783 Kč48 229,58 Kč
8 0009,74364 Kč77 949,12 Kč
11 2009,56275 Kč107 102,80 Kč
16 0009,38645 Kč150 183,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč