LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5942401013F

DigiKey Part Number
350-5942401013FTR-ND - Tape & Reel (TR)
350-5942401013FCT-ND - Cut Tape (CT)
350-5942401013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5942401013F
Description
LED CBI 1.6MM YELLOW RA 13" REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5942401013F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
48mcd
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Size
1.60mm Dia
Part Status
Active
Voltage Rating
1.8V
Color
Yellow
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1016,89300 Kč168,93 Kč
10012,54460 Kč1 254,46 Kč
50010,61002 Kč5 305,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 6009,50985 Kč15 215,76 Kč
3 2009,03441 Kč28 910,11 Kč
4 8008,79068 Kč42 195,26 Kč
8 0008,51564 Kč68 125,12 Kč
11 2008,35211 Kč93 543,63 Kč
16 0008,19264 Kč131 082,24 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč