


5942301013F | |
|---|---|
DigiKey Part Number | 350-5942301013FTR-ND - Tape & Reel (TR) 350-5942301013FCT-ND - Cut Tape (CT) 350-5942301013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942301013F |
Description | LED CBI 1.6MM GRN-YLW RA 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green-Yellow 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 9mcd |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 1.60mm Dia |
Part Status Active | Voltage Rating 1.8V |
Color Green-Yellow | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 16,89300 Kč | 168,93 Kč |
| 100 | 12,54460 Kč | 1 254,46 Kč |
| 500 | 10,61002 Kč | 5 305,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 9,50985 Kč | 15 215,76 Kč |
| 3 200 | 9,03441 Kč | 28 910,11 Kč |
| 4 800 | 8,79068 Kč | 42 195,26 Kč |
| 8 000 | 8,51564 Kč | 68 125,12 Kč |
| 11 200 | 8,35211 Kč | 93 543,63 Kč |
| 16 000 | 8,19264 Kč | 131 082,24 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

