


5942301007F | |
|---|---|
DigiKey Part Number | 350-5942301007FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5942301007F |
Description | LED CBI 1.6MM GRN-YLW RA 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green-Yellow 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 9mcd |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) | Lens Size 1.60mm Dia |
Part Status Active | Voltage Rating 1.8V |
Color Green-Yellow | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,16485 Kč | 18 329,70 Kč |
| Unit Price without VAT: | 9,16485 Kč |
|---|---|
| Unit Price with VAT: | 11,08947 Kč |

